Filter Your Search
1 - 10 of 16 results
|
FOD4216SDV
onsemi
|
$0.6871 | Yes | Active | 30 mA | YES | SURFACE MOUNT | 300 mA | 3 V | 5 kV | 750 µA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 1.3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | TR | MATTE TIN | ONSEMI | 646CE | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
FOD4216
onsemi
|
$1.0000 | Yes | Active | 30 mA | NO | THROUGH HOLE MOUNT | 300 mA | 3 V | 5 kV | 750 µA | 3 A | UL RECOGNIZED | SINGLE | 1.3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | MATTE TIN | ON SEMICONDUCTOR | 709AG | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | DIP-6 | |||||||
|
FOD4216V
onsemi
|
$2.2250 | Yes | Active | 30 mA | NO | THROUGH HOLE MOUNT | 300 mA | 3 V | 5 kV | 750 µA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 1.3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | e3 | 100 °C | -55 °C | 1 | TUBE | MATTE TIN | ONSEMI | 709AG | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
FOD4216TV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 5 kV | 750 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM (OVER-UNDER) | compliant | 8541.40.80.00 | Trigger Device Outputs | 0.400 INCH, LEAD FREE, DIP-6 | DIP | 6 | EAR99 | ||||||||||||
|
FOD4216SV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 5 kV | 750 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MDIP, .300 WIDE, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | LEAD FREE, SURFACE MOUNT PACKAGE-6 | DIP | 6 | EAR99 | ||||||||||||
|
FOD4216
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 5 kV | 750 µA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MDIP,.300"WIDE,OPTO | compliant | 8541.40.80.00 | Trigger Device Outputs | LEAD FREE, DIP-6 | DIP | 6 | EAR99 | ||||||||||||
|
FOD42160
onsemi
|
Check for Price | Yes | Active | 30 mA | NO | THROUGH HOLE MOUNT | 300 mA | 3 V | 5 kV | 3 A | SINGLE | 1.3 mA | TRIAC OUTPUT OPTOCOUPLER | 600 V | 600 V | 10 µA | 100 °C | -55 °C | 1 | TUBE | ON SEMICONDUCTOR | compliant | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | ||||||||||||
|
FOD4216T
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 mA | 5 kV | 750 µA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | 0.400 INCH, LEAD FREE, DIP-6 | |||||||||||||||||||
|
FOD4216SDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 5 kV | 750 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MDIP, .300 WIDE, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | LEAD FREE, SURFACE MOUNT PACKAGE-6 | DIP | 6 | EAR99 | ||||||||||||
|
FOD4216SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 5 kV | 750 µA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 600 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | 6LD, MDIP, .300 WIDE, SURFACE MOUNT FORM | compliant | 8541.40.80.00 | Trigger Device Outputs | LEAD FREE, SURFACE MOUNT PACKAGE-6 | DIP | 6 | EAR99 |