Filter Your Search
1 - 1 of 1 results
|
FOD617A3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.65 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 40 % | VDE APPROVED | 70 V | SINGLE | 13 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs |