Filter Your Search
1 - 6 of 6 results
|
FOD816S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 600 % | 35 V | SINGLE | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-4 | unknown | Transistor Outputs | ||||||||||
|
FOD816SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | 35 V | SINGLE | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
FOD816.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | |||||
|
FOD816S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 600 % | 35 V | SINGLE | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||||
|
FOD816.S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 600 % | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -30 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | |||||
|
FOD816SD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mA | 5 kV | 600 % | 35 V | SINGLE | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | LEAD FREE, DIP-4 | unknown | Transistor Outputs |