Filter Your Search
1 - 4 of 4 results
|
FOD8173T
onsemi
|
$1.9148 | Yes | Active | 20 mA | 1 | YES | SURFACE MOUNT | 10 mA | 5 kV | 20 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | ONSEMI | SOIC-6 | 751EM | compliant | 8541.40.80.00 | 2018-07-24 | IC Outputs | onsemi | ||
|
FOD8173TR2
onsemi
|
Check for Price | Yes | Active | 20 mA | 1 | YES | SURFACE MOUNT | 10 mA | 5 kV | 20 MBps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e3 | 100 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SOIC-6 | 751EM | compliant | 8541.40.80.00 | 2018-07-24 | IC Outputs | onsemi | ||
|
FOD8173TV
onsemi
|
Check for Price | Active | 20 mA | 1 | YES | SURFACE MOUNT | 10 mA | 5 kV | 20 MBps | IEC-60747-5-5, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 100 °C | -40 °C | 1 | TUBE | ON SEMICONDUCTOR | SOIC-6 | compliant | 8541.40.80.00 | 2018-07-24 | IC Outputs | |||||||
|
FOD8173TR2V
onsemi
|
Check for Price | Active | 20 mA | 1 | YES | SURFACE MOUNT | 10 mA | 5 kV | 20 MBps | IEC-60747-5-5, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 100 °C | -40 °C | 1 | TR | ON SEMICONDUCTOR | SOIC-6 | compliant | 8541.40.80.00 | 2018-07-24 | IC Outputs |