Filter Your Search
1 - 2 of 2 results
|
FODM1009R2
onsemi
|
$0.3112 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi | ||
|
FODM1009R2V
onsemi
|
$0.3367 | Yes | Active | 50 mA | 1.6 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 565BH | compliant | 8541.40.80.00 | 2017-02-03 | Transistor Outputs | onsemi |