Filter Your Search
1 - 4 of 4 results
|
FODM217AV
onsemi
|
$0.2685 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | IEC-60747-5-5, UL APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | TUBE | MATTE TIN | ONSEMI | SOP-4 | 100AL | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
FODM217AR2
onsemi
|
$0.3359 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 100AL | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
FODM217A
onsemi
|
$0.3534 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | TUBE | MATTE TIN | ONSEMI | SOP-4 | 100AL | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
FODM217AR2V
onsemi
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | IEC-60747-5-5, UL APPROVED | 80 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 110 °C | -55 °C | 1 | TR | MATTE TIN | ONSEMI | SOP-4 | 100AL | compliant | 8541.40.80.00 | Transistor Outputs | onsemi |