Filter Your Search
1 - 10 of 186 results
|
FP3275A
Ledex
|
Check for Price | Transferred | LEDEX INC LUCAS PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
FP322873FEK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 287 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
FP323403FEK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 340 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
FP322102FB8
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 21 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
FP321101FEK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
FP3236R0GCJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 36 Ω | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
FP321180FB8
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 118 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Strip Pack | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
FP325600JEA
Vishay Dale
|
Check for Price | Yes | Obsolete | FIXED RESISTOR | FP | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||
|
FP324421FEA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.42 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
FP3230
Transpro Electronics Corp
|
Check for Price | No | Obsolete | NO | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 230 V | 285 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | 134 V |