Filter Your Search
1 - 9 of 9 results
|
FP547R0JLB
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 47 Ω | 5 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 600 V | e0 | 250 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 7.62 mm | 43.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
FP542R2FEL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 42.2 Ω | 1 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 600 V | e3 | 250 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.62 mm | 43.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||
|
FP5441
Spectrum Microwave
|
Check for Price | Transferred | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | 50 Ω | 13 dB | 18 dBm | 400 MHz | 10 MHz | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||
|
FP544R2FLB
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 44.2 Ω | 1 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 600 V | e0 | 250 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 7.62 mm | 43.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
FP54323FLB
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 432 kΩ | 1 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 600 V | e0 | 250 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 7.62 mm | 43.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
FP54323FEL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 432 kΩ | 1 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 600 V | e3 | 250 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.62 mm | 43.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
FP54870FLB
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 487 Ω | 1 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 600 V | e0 | 250 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 7.62 mm | 43.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
FP5441
Spectrum Control
|
Check for Price | Active | I/P POWER-MAX (PEAK)=27DBM | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | 50 Ω | 13 dB | 18 dBm | 400 MHz | 10 MHz | WIDE BAND LOW POWER | 2 | |||||||||||||||||||||||
|
FP54701GLB
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4.7 kΩ | 2 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 600 V | e0 | 250 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 38.1 mm | 7.62 mm | 43.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |