Filter Your Search
1 - 10 of 56 results
|
MFP25103JR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 510 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | TR | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP25102FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 51 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP25102FR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 51 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | TR | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP2-510KFIPB
TT Electronics Welwyn Components
|
Check for Price | No | Obsolete | 510 kΩ | 1 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 27 mm | 4 mm | 10 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | ||||||||||||
|
MFP25101FA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.1 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP2-510RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 510 Ω | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 27 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | Axial, | compliant | |||||||
|
MFP25102GR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 51 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | TR | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||
|
MFP2-510KJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 510 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 27 mm | 4 mm | 10 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
MFP25102JA
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 51 kΩ | 5 % | 2 W | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | MFP | 350 V | 155 °C | -55 °C | Flameproof | 2 | Ammo Pack | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
MFP25103GA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 510 kΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAMEPROOF | 70 °C | MFP | NO | 350 V | 155 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 800 µm | 19 mm | 4 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |