Filter Your Search
1 - 10 of 65 results
|
FPH-1101G
Thomas & Betts
|
Check for Price | Obsolete | 11 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.331 inch | 0.445 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
FPH-1821T
Thomas & Betts
|
Check for Price | Obsolete | 18 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFFS | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.331 inch | 0.445 inch | 1.9 inch | 0.1 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
FPH-1301T
Thomas & Betts
|
Check for Price | Obsolete | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.331 inch | 0.445 inch | 1.4 inch | 0.1 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
FPH-1921T
Thomas & Betts
|
Check for Price | Obsolete | 19 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFFS | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.331 inch | 0.445 inch | 2 inch | 0.1 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
FPH-1001G
Thomas & Betts
|
Check for Price | Obsolete | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.331 inch | 0.445 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
FPH-1202T
Thomas & Betts
|
Check for Price | Obsolete | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.438 inch | 0.5 inch | 0.7 inch | 0.1 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||
|
FPH-1421T
Thomas & Betts
|
Check for Price | Obsolete | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | WITH STANDOFFS | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.331 inch | 0.445 inch | 1.5 inch | 0.1 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||
|
FPH-1422G
Thomas & Betts
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | WITH STANDOFFS | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.438 inch | 0.445 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||
|
FPH-1602T
Thomas & Betts
|
Check for Price | Obsolete | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.438 inch | 0.5 inch | 0.9 inch | 0.1 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||
|
FPH-1321T
Thomas & Betts
|
Check for Price | Obsolete | 13 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | WITH STANDOFFS | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.331 inch | 0.445 inch | 1.4 inch | 0.1 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |