Filter Your Search
1 - 10 of 29 results
|
FR10-02-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
FR1002-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 300 A | 1 | O-PALF-W2 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
UFR10020
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 A | 975 mV | 80 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 1.7 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | DO-5 | 1 | Microsemi Corporation | ||||||||||
|
FR1002-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 300 A | 1 | O-PALF-W2 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
FR10-02R-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
FR10-02
Frontier Electronics Co Ltd
|
Check for Price | No | Contact Manufacturer | 1 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
FR1002-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABLITY | FAST RECOVERY | 600 A | 1 | 100 V | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | compliant | EAR99 | 2018-12-29 | |||||||||||||
|
FR10-02R-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
FR1002-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 10 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 300 A | 1 | O-PALF-W2 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||||||||||||||
|
FR1002GP-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 250 A | 1 | 100 V | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | MCC |