Filter Your Search
1 - 10 of 11 results
|
FR1004GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR1004GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 125 A | 1 | R-PSFM-T3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR1004GP-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 250 A | 1 | 400 V | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FR1004GP-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 250 A | 1 | 400 V | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR1004GC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Pure Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FR1004GP-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 250 A | 1 | 400 V | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR1004GP-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 250 A | 1 | 400 V | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FR1004G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 10 A | 150 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
FR1004GP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 250 A | 1 | 400 V | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR1004GP-AP
Micro Commercial Components
|
Check for Price | Yes | Active | 10 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 250 A | 1 | 400 V | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |