Filter Your Search
1 - 10 of 128 results
|
FR104G
Yangzhou Yangjie Electronics Co Ltd
|
$0.0231 | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
FR104GH03-2
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR104GR1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR104G-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | |||||||||
|
FR104GP-Z41-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 1 | O-XALF-W2 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
FR104G
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 265 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | 2 | ||||||
|
FR104G-E
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 400 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
FR104G-KB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FR104GP-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
FR104GH05-1
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 30 A | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |