Filter Your Search
1 - 2 of 2 results
|
FR104WS
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FAST RECOVERY | 25 A | 1 | 400 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 2018-07-17 | |||||
|
FR104W-W
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.3 V | 150 ns | 1 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FAST RECOVERY | 25 A | 1 | 400 V | R-PDSO-F2 | IEC-61249; MIL-STD-750 | 175 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |