Filter Your Search
1 - 10 of 15 results
|
FR107-T3
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | DO-41 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | |||||||||||||||||||||
|
FR107-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | PLASTIC PACKAGE-2 | not_compliant | DO-41 | 2 | EAR99 | 8541.10.00.80 | Rectron | ||||||||||||
|
FR107-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1 A | 1.2 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 30 A | 1 | O-PALF-W2 | e0 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | unknown | DO-41 | 2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR107-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | e3 | DO-41 | 2 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR107T-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 30 A | 1 | 1 kV | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | Comchip Technology | ||||||||||||
|
FR107-T
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | PLASTIC PACKAGE-2 | not_compliant | DO-41 | 2 | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR107T&A
Continental Device India Ltd
|
Check for Price | Active | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | O-PALF-W2 | TS 16949 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | DO-41P, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
DLFR107-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF-2 | not_compliant | MELF | 2 | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR107-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
FR107-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 30 A | 1 | O-PALF-W2 | DO-41 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | 8541.10.00.80 |