Filter Your Search
1 - 10 of 86 results
|
FR155GH12
Rectron Semiconductor
|
Check for Price | Obsolete | 1.5 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FR155G
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.2 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | 265 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | DO-15 | 2 | ||||
|
FR155G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR155G
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | JINAN GUDE ELECTRONIC DEVICE CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
FR155/G
RFE International Inc
|
Check for Price | Contact Manufacturer | 1.5 A | 1.2 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 60 A | 1 | 150 °C | ISOLATED | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||
|
FR155GM15
Rectron Semiconductor
|
Check for Price | Obsolete | 1.5 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SFR155G
Way-Tech Enterprise Co Ltd
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 55 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | WAY-TECH ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
FR155G
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
FR155GP
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 1.5 A | 1.3 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 50 A | 1 | 175 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||
|
FR155GR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |