Filter Your Search
1 - 10 of 16 results
|
FR1800G-E
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 2.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 1.8 kV | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||
|
R18SFR18B
International Rectifier
|
Check for Price | No | Obsolete | 90 A | 1.8 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | FAST RECOVERY | 2.5 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AA | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | O-MUPM-H1 | |||||||||||
|
FR1800G-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 2.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 1.8 kV | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||
|
R18SFR18A
International Rectifier
|
Check for Price | No | Obsolete | 90 A | 1.8 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | FAST RECOVERY | 2.5 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AA | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | O-MUPM-H1 | |||||||||||
|
R23DFR18B
International Rectifier
|
Check for Price | No | Obsolete | 150 A | 1.8 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | FAST RECOVERY | 4.6 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | O-MUPM-H1 | |||||||||||
|
FR1800G-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 2.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 1.8 kV | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||||
|
R23DFR18A
International Rectifier
|
Check for Price | No | Obsolete | 150 A | 1.8 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | FAST RECOVERY | 4.6 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AB | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | O-MUPM-H1 | |||||||||||
|
HFR180
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
R30DFR18B
International Rectifier
|
Check for Price | No | Obsolete | 210 A | 1.7 V | 2.4 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | FAST RECOVERY | 8.7 kA | 1 | Not Qualified | O-MUPM-H1 | 125 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | O-MUPM-H1 | ||||||||||||
|
FR1800G-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 2.5 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 30 A | 1 | 1.8 kV | O-PALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 |