Filter Your Search
1 - 3 of 3 results
|
FR20AR02
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 20 A | 1 V | 200 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 250 A | 1 | O-MUPM-D1 | DO-203AB | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||
|
FR20AR02
America Semiconductor LLC
|
Check for Price | Yes | Yes | Active | 20 A | 1.4 V | 200 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 250 A | 1 | O-MUPM-D1 | DO-5 | 125 °C | -40 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | unknown | ||||||
|
FR20AR02
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 20 A | 1.4 V | 200 ns | RECTIFIER DIODE | SINGLE | 50 V | 1 | GENERAL PURPOSE | 250 A | 1 | 125 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 |