Filter Your Search
1 - 10 of 251 results
|
FR302
Yangzhou Yangjie Electronics Co Ltd
|
$0.0516 | Contact Manufacturer | 3 A | 1.2 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 150 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR302G
Taiwan Semiconductor
|
$0.2534 | Yes | Active | 3 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||
|
UFR3020R
Microchip Technology Inc
|
$56.5098 | No | Active | 30 A | 975 mV | 35 ns | 15 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 500 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-4, 1 PIN | ||||||||
|
UFR3020RE3
Microchip Technology Inc
|
$56.6849 | Active | 30 A | 975 mV | 35 ns | 15 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 500 A | 1 | O-MUPM-D1 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-4, 1 PIN | ||||||||||||
|
UFR3020PF
Microchip Technology Inc
|
$62.5372 | No | Active | 30 A | 975 mV | 35 ns | 15 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 500 A | 1 | Not Qualified | O-XUPF-P1 | e0 | DO-21 | 175 °C | -55 °C | CATHODE | 1 | UNSPECIFIED | ROUND | PRESS FIT | TIN LEAD | PIN/PEG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
UFR3020
Microchip Technology Inc
|
$68.2172 | No | Active | 30 A | 975 mV | 35 ns | 15 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 500 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | DO-4, 1 PIN | ||||||||
|
FR302-F
Rectron Semiconductor
|
Check for Price | Yes | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||
|
FR302
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-201AD | 2 | |||||||||
|
FR302
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 3 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 200 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||
|
FR302U26
Rectron Semiconductor
|
Check for Price | Obsolete | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 |