Filter Your Search
1 - 10 of 130 results
|
FR606GD1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 6 A | 1.3 V | 500 ns | 2.5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 800 V | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
FR606
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 300 A | 1 | 1 | 175 °C | 260 | PURE TIN | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
FR606GP-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 6 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | ||||||||
|
UFR606
Diotec Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 6 A | 1.4 V | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, LOW NOISE | ULTRA FAST RECOVERY | 300 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||
|
FR606GPE3
Microsemi Corporation
|
Check for Price | Obsolete | 6 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY | 300 A | 1 | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | O-XALF-W2 | |||||||||||||||||
|
FR606G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 6 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 300 A | 1 | Not Qualified | O-PALF-W2 | NOT SPECIFIED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | O-PALF-W2 | 2 | ||||||||||
|
FR606
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 6 A | 1.3 V | 500 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 300 A | 1 | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNIOHM CORP | unknown | EAR99 | 8541.10.00.80 | PLASTIC, R-6, 2 PIN | 2 | |||||||
|
FR606
Bytesonic Corporation
|
Check for Price | Yes | Active | 6 A | 1.3 V | 500 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 300 A | 1 | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
FR606
PanJit Semiconductor
|
Check for Price | Obsolete | 6 A | 1.2 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 200 A | 1 | 125 °C | PANJIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||||||
|
FR606
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 6 A | 1.2 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | O-PALF-W2 | e0 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | not_compliant | EAR99 | 8541.10.00.80 | PLASTIC, R-6, 2 PIN | 2 |