Filter Your Search
1 - 5 of 5 results
|
FRJAE-666-04
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ11, 4 PORTS, 6 POSITIONS EACH, SHIELDED | 1000VAC V | YES | 500 MΩ | 4 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold Flash (Au) | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||
|
FRJAE-666-08
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ11, 8 PORTS, 6 POSITIONS EACH, SHIELDED | 1000VAC V | YES | 500 MΩ | 8 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold Flash (Au) | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
FRJAE-666
Amphenol Corporation
|
Check for Price | Yes | Active | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | YES | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | GOLD FLASH | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL TIN | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | Amphenol | |||||
|
FRJAE-666-02
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ11, 2 PORTS, 6 POSITIONS EACH, SHIELDED | 1000VAC V | YES | 500 MΩ | 2 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold Flash (Au) | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||
|
FRJAE-666-06
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ11, 6 PORTS, 6 POSITIONS EACH, SHIELDED | 1000VAC V | YES | 500 MΩ | 6 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold Flash (Au) | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant |