Filter Your Search
1 - 4 of 4 results
|
FRS1ME-7
Diodes Incorporated
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | not_compliant | Diodes Incorporated | ||||||
|
FRS1ME
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | R-PDSO-F2 | DO-219AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | GREEN, PLASTIC, F1A, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FRS1MEQ-7
Diodes Incorporated
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-F2 | e3 | AEC-Q101; IATF16949 | DO-219AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | not_compliant | Diodes Incorporated | ||||||
|
FRS1ME
Diodes Incorporated
|
Check for Price | Yes | Active | 1 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 30 A | 1 | 1 kV | R-PDSO-F2 | AEC-Q101 | DO-219AA | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIODES INC | not_compliant | Diodes Incorporated |