Filter Your Search
1 - 8 of 8 results
|
FSA4157P6X
onsemi
|
$0.3533 | Yes | Active | 4.5 V | YES | 1.15 Ω | 60 mΩ | 60 ns | 30 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-70, 6 PIN | 419AD | compliant | 8542.39.00.01 | onsemi | |||||||
|
FSA4157P6
onsemi
|
$0.8051 | Yes | Obsolete | 4.5 V | YES | 1.15 Ω | 60 mΩ | 65 ns | 40 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | 1.25 MM, ROHS COMPLIANT, EIAJ SC-88, SC-70, 6 PIN | 419AD | compliant | 8542.39.00.01 | onsemi | |||||||
|
FSA4157P6
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 1.15 Ω | 60 mΩ | 65 ns | 40 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SOIC | 6 | ||||||||||
|
FSA4157P6X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 1.15 Ω | 60 mΩ | 60 ns | 30 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SOIC | 6 | ||||||||||
|
FSA4157P6X-NF40
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 4.3 Ω | DPDT | CMOS | NO | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
FSA4157P6
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | 1.15 Ω | 60 mΩ | 65 ns | 40 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, ROHS COMPLIANT, EIAJ SC-88, SC-70, 6 PIN | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 6 | EAR99 | ||||
|
FSA4157P6X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 1.15 Ω | 60 mΩ | 60 ns | 30 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP6,.08 | compliant | 8542.39.00.01 | SOIC | 6 | |||||||||
|
FSA4157P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.5 V | YES | 1.15 Ω | 60 mΩ | 60 ns | 30 ns | SPDT | CMOS | 1 | 1 | 70 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.25 MM, EIAJ ,SC-88, SC-70, 6 PIN | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | compliant | 8542.39.00.01 | SC-70 | 6 | EAR99 |