Filter Your Search
1 - 10 of 18 results
|
FSI-105-03-G-D-AD
Samtec Inc
|
$5.4871 | Yes | Yes | Active | 10 | 2 | 1 mm | 2 | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||
|
FSI-105-03-G-D
Samtec Inc
|
$5.4871 | Yes | Yes | Active | 5 | 2 | 1 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||
|
FSI-105-03-G-D-K-FR
Samtec Inc
|
Check for Price | Active | 10 | 2 | 1 mm | 2 | 15 mΩ | 2.8 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | CARD EDGE CONNECTOR | 650VAC V | NO | 6 GΩ | -55 °C | 125 °C | RECTANGULAR | COMPRESSION | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 9.18 mm | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | unknown | |||||||||||||||||||||
|
FSI-105-03-G-D-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 1 mm | 2 | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | TAPE & REEL PACKAGING | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
FSI-105-03-G-D-AT-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 1 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | TOP SIDE PIN,PAD,TAPE&REEL PKG | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FSI-105-03-G-D-AD-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 1 mm | 2 | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | DUAL SIDE PIN, PICK&PLACE PAD | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
FSI-105-03-G-D-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 1 mm | 2 | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLYIMIDE PICK & PALCE PAD | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
FSI-105-03-G-D-AT-K
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 990.6 µm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TOP SIDE PIN, PICK&PLACE PAD | NO | POLARIZED HOUSING | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
FSI-105-03-G-D-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 10 | 2 | 990.6 µm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PICK&PALCE PAD, TAPE&REEL PKG | NO | POLARIZED HOUSING | e4 | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
FSI-105-03-G-D-AB-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 2 | 1 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | CARD EDGE CONNECTOR | BTM SIDE PIN,PAD,TAPE&REEL PKG | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.345 inch | 0.118 inch | 0.227 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |