Filter Your Search
1 - 10 of 37 results
|
FST01005E6R200JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.2 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 8.6255 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 10.31 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
FST01005E360R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 360 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 65.7267 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 10.31 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
FST01005E400R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 400 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 69.282 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 10.31 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
FST01005E2K700JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.7 kΩ | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 180 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 10.31 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
FST01005E450R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 450 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 73.4847 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 10.31 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
FST01005E100R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 34.641 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 10.31 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
FST01005E40R00JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 40 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 21.9089 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 10.31 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||
|
FST01005E2K000JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 154.9193 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 7.95 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
FST01005E2K500JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 kΩ | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 173.2051 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 10.31 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
FST01005E47R00JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 Ω | 5 % | 12 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 23.7487 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 7.95 mm | 44.45 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |