Filter Your Search
1 - 10 of 28 results
|
FST02002E6K000JE
Vishay Intertechnologies
|
$22.7283 | Yes | Active | 6 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 346.4102 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
FST02002E1K800JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.8 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 189.7367 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
FST02002E5R000JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 10 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
FST02014E50R00JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 50 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 31.6228 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | QUICK CONNECT | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
FST02002E600R0JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 600 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 109.5445 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||
|
FST02002E100R0JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 44.7214 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 11.13 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | |||||
|
FST02002E2K500JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.5 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 223.6068 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | LUG | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||
|
FST02014ER1000KE92
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mΩ | 10 % | 20 W | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.4142 V | e3 | 350 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | QUICK CONNECT | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
FST02002E2K400JENI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.4 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 219.089 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 14.3 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||
|
FST02002E1K200JE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 kΩ | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 154.9193 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 11.13 mm | 50.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |