Filter Your Search
1 - 2 of 2 results
|
FSV1060V
onsemi
|
$0.7595 | Yes | Active | 10 A | 520 mV | 220 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 280 A | 1 | R-PDSO-F3 | e3 | TO-277 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | 340BQ | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
FSV1060V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 10 A | 520 mV | 220 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 280 A | 1 | R-PDSO-F3 | TO-277 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | 3LD, TO277, JEDEC, SURFACE MOUNT | compliant | EAR99 | 8541.10.00.80 | TO-277 | 3 |