Filter Your Search
1 - 10 of 21 results
|
FT1210DH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | 3 V/us | 500 V/us | 25 mA | 1.3 V | 25 mA | TO-220AB | R-PSFM-T3 | 1 mA | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 12 A | 400 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||
|
FT1210
Electrocube Inc
|
Check for Price | Active | 200 V | 73 V | 10 MHz | 300 kHz | POWER TRANSFORMER | SINGLE 200V | 3000 VA | 250 °C | -50 °C | CHASIS MOUNT | NO | 94 mm | 151 mm | 84 mm | ELECTROCUBE INC | compliant | EAR99 | 8504.32.00.00 | |||||||||||||||||||||||||||||||||
|
FT1210SG00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | YES | MATTE TIN | FAGOR ELECTRONICA S COOP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | R-PSSO-G2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 12 A | 700 V | GULL WING | SINGLE | 40 | 4 QUADRANT LOGIC LEVEL TRIAC | 1 | ||||||||||||||||||||
|
FT1210MG00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | YES | MATTE TIN | FAGOR ELECTRONICA S COOP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | R-PSSO-G2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | Not Qualified | 12 A | 600 V | GULL WING | SINGLE | 40 | 4 QUADRANT LOGIC LEVEL TRIAC | 1 | ||||||||||||||||||||
|
FT1210BG00TR
Fagor Electrónica
|
Check for Price | Active | e3 | 125 °C | -40 °C | YES | MATTE TIN | FAGOR ELECTRONICA S COOP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | TO-263AB | R-PSSO-G2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 12 A | 200 V | GULL WING | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC | |||||||||||||||||||||||||
|
FT1210MG00TR
Fagor Electrónica
|
Check for Price | Yes | Active | 125 °C | -40 °C | YES | FAGOR ELECTRONICA S COOP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | TO-263AB | R-PSSO-G2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | 12 A | 600 V | GULL WING | SINGLE | NOT SPECIFIED | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||||||||||||
|
FT1210NW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 12 A | 800 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||||||||
|
FT1210MW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220F, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NOT SPECIFIED | Not Qualified | 12 A | 600 V | THROUGH-HOLE | SINGLE | NOT SPECIFIED | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||||||||
|
FT1210SW00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | NO | TIN | FAGOR ELECTRONICA S COOP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 12 A | 700 V | THROUGH-HOLE | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||||||||||
|
FT1210BH00TU
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | NO | TIN | FAGOR ELECTRONICA S COOP | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 12 A | 200 V | THROUGH-HOLE | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC |