Filter Your Search
1 - 3 of 3 results
|
FT28C010-25DMB-AT
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
|
FT28C010-25DMB
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||
|
FT28C010-25DMB-X
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | FORCE TECHNOLOGIES LTD | DIP | DIP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |