Filter Your Search
1 - 1 of 1 results
|
FT9CVDPH20.0-BULK
Fox Electronics
|
Check for Price | Yes | Transferred | 20 MHz | 2.5 % | 0.8 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | BULK | 2.5 V | 500 mV | YES | 5 ppm | 700 mV | 3.15 V | 2.85 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 11.4mm x 9.6mm x 2.0mm | FOX ELECTRONICS | compliant | Sine |