Filter Your Search
1 - 5 of 5 results
|
FTE-106-03-G-DV-TR
Samtec Inc
|
$2.0133 | Yes | Yes | Active | 12 | 2 | 787.4 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | NO | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
FTE-106-03-G-DV
Samtec Inc
|
$2.4803 | Yes | Yes | Active | 12 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||
|
FTE-106-03-G-DV-A-TR
Samtec Inc
|
$2.7570 | Yes | Yes | Active | 12 | 2 | 787.4 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | W/ALIGNMENT PIN,T&R PKG | NO | 4.448 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 0.189 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
FTE-106-03-G-DV-A
Samtec Inc
|
$2.9603 | Yes | Yes | Active | 12 | 2 | 800 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | 4.448 N | NO | NO | e4 | NO | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 0.189 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||
|
FTE-106-03-G-DV-A-FR
Samtec Inc
|
Check for Price | Active | 12 | 2 | 800 µm | 2 | 2.7 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.3 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.07 inch | 0.189 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |