Filter Your Search
1 - 5 of 5 results
|
FTE-190-03-G-DV-P
Samtec Inc
|
$20.6800 | Yes | Yes | Active | 180 | 2 | 787.4 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PLASTIC PICK&PLACE PAD | NO | e4 | UL | -55 °C | 125 °C | RECEPTACLE | GOLD (10) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FTE-190-03-G-DV-P-TR
Samtec Inc
|
$20.7900 | Yes | Yes | Active | 180 | 2 | 787.4 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PLASTIC PICK&PLACE PAD,T&R PKG | NO | 4.448 N | e4 | UL | -65 °C | 125 °C | RECEPTACLE | GOLD (10) OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 2.835 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
FTE-190-03-G-DV-A-P
Samtec Inc
|
$21.0900 | Yes | Yes | Active | 180 | 2 | 787.4 µm | 2 | 750 mA | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | W/ALIGNMENT PIN,PICK&PLACE PAD | NO | 4.448 N | e4 | UL | -65 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | 0.164 inch | 0.055 inch | 2.835 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTE-190-03-G-DV
Samtec Inc
|
$22.2087 | Yes | Yes | Active | 180 | 2 | 800 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NONE | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||
|
FTE-190-03-G-DV-A
Samtec Inc
|
$24.5004 | Yes | Yes | Active | 180 | 2 | 787.4 µm | 2 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | WITH ALIGNMENT PIN | NO | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.047 inch | NO | ONE | RECTANGULAR | 3.302 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |