Filter Your Search
1 - 2 of 2 results
|
FTLX1871D3BCL
Coherent Thermal Solutions
|
Check for Price | Yes | Transferred | 1.548 µm | 1.53 µm | 1.565 µm | -25 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO HAS WAVELENGTH 1260 TO 1600 NM | GBE | 11.3168 Gbps | SMF | 1.584 mW | 3.46 V | 3.14 V | LC CONNECTOR | 11.9 mm | 56.5 mm | 14.7 mm | II-VI INC | ROHS COMPLIANT, PACKAGE-20 | unknown | |||
|
FTLX1871D3BCL
Finisar Corporation
|
Check for Price | Yes | Transferred | 1.548 µm | 1.53 µm | 1.565 µm | -25 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO HAS WAVELENGTH 1260 TO 1600 NM | GBE | SMF | 1.584 mW | 3.46 V | 3.14 V | LC CONNECTOR | 11.9 mm | 56.5 mm | 14.7 mm | FINISAR CORP | ROHS COMPLIANT, PACKAGE-20 | unknown | Finisar |