Filter Your Search
1 - 10 of 10 results
|
FTR-107-02-G-D-TR
Samtec Inc
|
$1.5498 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 3.8 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
FTR-107-02-G-D
Samtec Inc
|
$1.8300 | Yes | Yes | Active | 14 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.196 inch | 0.1 inch | 0.35 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||
|
FTR-107-02-G-D-P-TR
Samtec Inc
|
$1.9362 | Yes | Active | 14 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||||
|
FTR-107-02-G-D-A-TR
Samtec Inc
|
$2.0118 | Yes | Active | 14 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
FTR-107-02-G-D-06-P-TR
Samtec Inc
|
$2.1000 | Yes | Active | 13 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
FTR-107-02-G-D-06
Samtec Inc
|
$2.1600 | Yes | Active | 13 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
FTR-107-02-G-D-A-P-TR
Samtec Inc
|
$2.3000 | Yes | Active | 14 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
FTR-107-02-G-D-P
Samtec Inc
|
$2.3200 | Yes | Yes | Active | 14 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.196 inch | 0.1 inch | 0.35 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
FTR-107-02-G-D-A
Samtec Inc
|
$2.4200 | Yes | Active | 14 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | not_compliant | SAMTEC | |||||||||||||||||||||||||||
|
FTR-107-02-G-D-A-P
Samtec Inc
|
$2.7300 | Yes | Active | 14 | 2 | 1.27 mm | 3.8 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant |