Filter Your Search
1 - 3 of 3 results
|
FTR-122-56-G-D-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 2.54 mm | 3.8 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
FTR-122-56-G-D-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.196 inch | 0.1 inch | 1.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||
|
FTR-122-56-G-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 44 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 600VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -65 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SURFACE MOUNT | 0.196 inch | 0.1 inch | 1.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |