Filter Your Search
1 - 10 of 14 results
|
FTS-106-03-L-DV-P-FR
Samtec Inc
|
$1.2872 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | |||||||||||||||||||||||||||
|
FTS-106-03-L-DV-TR
Samtec Inc
|
$1.7703 | Yes | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
FTS-106-03-L-DV-A-TR
Samtec Inc
|
$1.8534 | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FTS-106-03-L-DV
Samtec Inc
|
$1.8945 | Yes | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||
|
FTS-106-03-L-DV-P-TR
Samtec Inc
|
$2.0524 | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTS-106-03-L-DV-A-P
Samtec Inc
|
$2.3120 | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FTS-106-03-L-DV-A-P-TR
Samtec Inc
|
$2.4600 | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||||
|
FTS-106-03-L-DV-A
Samtec Inc
|
$2.4734 | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTS-106-03-L-DV-P
Samtec Inc
|
$2.4791 | Yes | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
FTS-106-03-L-DV-SA-P-TR
Samtec Inc
|
$2.7971 | Yes | Active | 12 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |