Filter Your Search
1 - 5 of 5 results
|
FTSH-103-04-F-DV-TR
Samtec Inc
|
$1.1550 | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.15 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
FTSH-103-04-F-DV
Samtec Inc
|
$1.2252 | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 0.15 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
FTSH-103-04-F-DV-A-TR
Samtec Inc
|
$1.5148 | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.15 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTSH-103-04-F-DV-A
Samtec Inc
|
$1.6503 | Yes | Yes | Active | 6 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.064 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.115 inch | 0.15 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
FTSH-103-04-F-DV-006
Samtec Inc
|
Check for Price | Active | 5 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |