Parametric results for: ftsh-110-01-l-dv-007-k-p-tr under Fixed Resistors

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
-
-
-
-
-
-
Resistance: 7000
Select parts from the table below to compare.
Compare
Compare
RNCF1206BKT7K00
SEI Stackpole Electronics Inc
$0.2610 Yes Yes Active 7 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm STACKPOLE ELECTRONICS INC , compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.
RN60C7001FB14
Vishay Intertechnologies
$0.2750 No Active 7 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 300 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 3.68 mm 8.74 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.90
CMF557K0000BEEK
Vishay Intertechnologies
$0.5385 Yes Active 7 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 165 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.90
CMF557K0000BEEB
Vishay Intertechnologies
$0.6325 Yes Active 7 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME PROOF, PRECISION 70 °C NO 250 V e3 165 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) WIRE 640 µm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.21.00.90
PTF657K0000FYEB
Vishay Intertechnologies
$0.7330 Yes Active 7 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 500 V e3 150 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) WIRE 640 µm 3.68 mm 9.53 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTF567K0000BYEB
Vishay Intertechnologies
$0.7330 Yes Active 7 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTF567K0000BZR6
Vishay Intertechnologies
$0.8920 No Active 7 kΩ 0.1 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e0 150 °C -55 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
RN65C7001DB14
Vishay Intertechnologies
$0.9240 No Active 7 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 350 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99
PTF567K0000AZEB
Vishay Intertechnologies
$1.5600 Yes Active 7 kΩ 0.05 % 125 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 300 V e3 150 °C -55 °C Tubular 2 TR, 7.5 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 640 µm 2.31 mm 6.35 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
PTF657K0000BZEK
Vishay Intertechnologies
$3.3421 Yes Active 7 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C NO 500 V e3 150 °C -55 °C Tubular 2 BULK Matte Tin (Sn) WIRE 640 µm 38.1 mm 3.68 mm 9.53 mm VISHAY INTERTECHNOLOGY INC unknown EAR99