Filter Your Search
1 - 10 of 45 results
|
ADL5511ACPZ-R7
Analog Devices Inc
|
$17.0575 | No | Yes | Active | 5 V | YES | 130 MHz | RMS COMPUTING FUNCTION | BIPOLAR | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | QFN | LFCSP-16 | 16 | CP-16-22 | EAR99 | 8542.39.00.01 | ||||||||||
|
|
5962-8987501CX
NXP Semiconductors
|
Check for Price | Obsolete | 32 V | NO | -15 V | ANALOG MULTIPLE FUNCTIONS | -11.5 V | 1 | 11.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP-14 | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||
|
|
AD639AD/+
Analog Devices Inc
|
Check for Price | Obsolete | 15 V | NO | ANALOG TRIGONOMETRIC FUNCTIONS | BIPOLAR | 11 mA | OTHER | R-XDIP-T16 | e0 | 85 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||
|
|
LH0094D/883B
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP16,.3 | EAR99 | 8542.39.00.60 | Unknown | |||||||||||||||||
|
|
AD533S
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG MULTIPLE FUNCTIONS | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||
|
AD538SD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 400 kHz | ANALOG MULTIPLE FUNCTIONS | -18 V | -4.5 V | 1 | 10 V | 18 V | 4.5 V | MILITARY | R-CDIP-T18 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.865 mm | 4.32 mm | 7.62 mm | DIP | DIP, | 18 | Unknown | ||||||||||
|
|
LH0094D/883C
National Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 10 kHz | ANALOG MULTIPLE FUNCTIONS | HYBRID | 1 | 10 V | 5 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | EAR99 | 8542.39.00.60 | |||||||||||||||||||
|
|
R101
Honeywell Sensing and Control
|
Check for Price | Obsolete | 15 V | NO | -15 V | 450 kHz | RMS COMPUTING FUNCTION | -15.3 V | -14.7 V | -10 V | 1 | 10 V | 15.3 V | 14.7 V | OTHER | R-XDMA-P9 | Not Qualified | 85 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | MODULE | DMA, | 9 | EAR99 | 8542.39.00.60 | Unknown | |||||||||||||||||||
|
|
AD533J
Analog Devices Inc
|
Check for Price | Obsolete | ANALOG MULTIPLE FUNCTIONS | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
R101
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | 15 V | NO | -15 V | 450 kHz | RMS COMPUTING FUNCTION | -15.3 V | -14.7 V | -10 V | 1 | 10 V | 15.3 V | 14.7 V | OTHER | R-XDMA-P9 | Not Qualified | 85 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | Module-9 | EAR99 | 8542.39.00.60 |