Filter Your Search
1 - 3 of 3 results
|
FW-15-05-F-D-450-120-A-P-TR
Samtec Inc
|
$4.8800 | Yes | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | 4.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 280VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .04 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | 3u inch | SURFACE MOUNT | 0.135 inch | 0.45 inch | 0.75 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||
|
FW-15-05-F-D-450-120
Samtec Inc
|
$4.9500 | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.45 inch | 0.75 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
FW-15-05-F-D-450-120-A-P
Samtec Inc
|
$5.9500 | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL (50) | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.45 inch | 0.75 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |