Filter Your Search
1 - 4 of 4 results
|
FW-15-05-G-D-250-250-A-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | 4.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 280VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .04 | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.07 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.25 inch | 0.75 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
FW-15-05-G-D-250-250-A
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 1.27 mm | 2 | 1.8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL, CSA | -55 °C | 125 °C | PEG | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.064 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.25 inch | 0.75 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
FW-15-05-G-D-250-250
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.25 inch | 0.75 inch | SAMTEC INC | compliant | |||||||||||||||||||||||
|
FW-15-05-G-D-250-250-A-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 1.75 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SURFACE MOUNT | 0.135 inch | 0.25 inch | 0.75 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 |