Filter Your Search
1 - 3 of 3 results
|
FW-15-05-G-D-450-100-A
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.45 inch | 0.75 inch | SAMTEC INC | not_compliant | ||
|
FW-15-05-G-D-450-100
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.45 inch | 0.75 inch | SAMTEC INC | compliant | ||
|
FW-15-05-G-D-450-100-A-P
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.45 inch | 0.75 inch | SAMTEC INC | not_compliant |