Filter Your Search
1 - 10 of 17,954 results
|
SA532122FX3GAT
CTS Corporation
|
Check for Price | Yes | Active | 12.288 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 10 pF | 5mm x 3.2mm x 1.1mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | unknown | 8541.60.00.50 | ||
|
SA534207FX3GBT
CTS Corporation
|
Check for Price | Yes | Active | 20.736 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 13 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA324249FX3GAR
CTS Corporation
|
Check for Price | Yes | Active | 24.96 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA324255FX3GGR
CTS Corporation
|
Check for Price | Yes | Active | 25.576 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 70 Ω | 30 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA532120FX3GGT
CTS Corporation
|
Check for Price | Yes | Active | 12 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 60 Ω | 30 pF | 5mm x 3.2mm x 1.1mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.1mm | CTS CORP | unknown | 8541.60.00.50 | ||
|
SA324107FX3GKR
CTS Corporation
|
Check for Price | Yes | Active | 10.7386 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 250 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA32412BFX3GDR
CTS Corporation
|
Check for Price | Yes | Active | 12.296 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | 3.2mm X 2.5mm X 0.8mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm X 2.5mm X 0.8mm | CTS CORP | compliant | 8541.60.00.50 | ||
|
SA254221FX3GJR
CTS Corporation
|
Check for Price | Yes | Active | 22.1184 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 9 pF | 2.5mm x 2mm x 0.65mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2mm x 0.65mm | CTS CORP | compliant | 8541.60.00.60 | ||
|
SA164320FX3GDR
CTS Corporation
|
Check for Price | Yes | Active | 32 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 150 Ω | 18 pF | 1.6mm x1.2mm x 0.4mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 1.6mm x1.2mm x 0.4mm | CTS CORP | unknown | 8541.60.00.60 | ||
|
SA534243FX3GAT
CTS Corporation
|
Check for Price | Yes | Active | 24.305 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 10 pF | 5mm x 3.2mm x 0.85mm | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200 | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 0.85mm | CTS CORP | compliant | 8541.60.00.60 |