Filter Your Search
1 - 1 of 1 results
|
FX4AH-20S-1.27SV
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 20 | 2 | 1.27 mm | 2 | 45 mΩ | 500 mA | FEMALE | 300 Cycles | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | 300VAC V | NO | LIF N | 100 MΩ | SHRD ENDS | LIF N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4864 mm | SURFACE MOUNT | 0.197 inch | 0.177 inch | 0.861 inch | HIROSE ELECTRIC CO LTD | unknown |