Filter Your Search
1 - 10 of 84 results
|
WG10008S10
IXYS UK Westcode
|
Check for Price | Obsolete | 2 µA | 900 V | 1.16 kA | GATE TURN-OFF SCR | SINGLE | 18 V | O-MXDB-D2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | NO | SOLDER LUG | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-MXDB-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
FG1000A50
Powerex Power Semiconductors
|
Check for Price | Active | 3.5 V | 440 kA | 100 mA | 3 A | 2.5 kV | GATE TURN-OFF SCR | 1.5 V | 9 kA | 125 °C | -40 °C | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||
|
FG1000A32
Powerex Power Semiconductors
|
Check for Price | Active | 3.5 V | 440 kA | 50 mA | 2 A | 1.6 kV | GATE TURN-OFF SCR | 1.5 V | 9 kA | NO | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||||
|
FG1000AH44
Powerex Power Semiconductors
|
Check for Price | Obsolete | 2.2 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 1000 A | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 2 | ||||||||||||||
|
G1000QC250
IXYS Corporation
|
Check for Price | Yes | Transferred | 615 kA | 30 mA | 3.5 A | 2.5 kV | GATE TURN-OFF SCR | 1000 V/us | 1 V | 14 kA | 125 °C | -40 °C | IXYS CORP | compliant | EAR99 | ||||||||||||||||||||
|
WG10008S14
IXYS Corporation
|
Check for Price | Obsolete | 2 µA | 1.1 kV | 1.16 kA | GATE TURN-OFF SCR | SINGLE | 18 V | O-MXDB-D2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | NO | SOLDER LUG | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
WG10008S21
IXYS Corporation
|
Check for Price | Obsolete | 2 µA | 1.5 kV | 1.16 kA | GATE TURN-OFF SCR | SINGLE | 18 V | O-MXDB-D2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | NO | SOLDER LUG | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
FG1000AV78
Powerex Power Semiconductors
|
Check for Price | Obsolete | 3.9 kV | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 1000 A | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 8541.30.00.80 | 2 | ||||||||||||||
|
WG10008S08
IXYS UK Westcode
|
Check for Price | Obsolete | 2 µA | 800 V | 1.16 kA | SYMMETRICAL GTO SCR | SINGLE | 18 V | O-MXDB-D2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | NO | SOLDER LUG | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-MXDB-D2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
WG10008S12
IXYS UK Westcode
|
Check for Price | Obsolete | 2 µA | 1 kV | 1.16 kA | GATE TURN-OFF SCR | SINGLE | 18 V | O-MXDB-D2 | Not Qualified | 1 | 2 | METAL | ROUND | DISK BUTTON | NO | SOLDER LUG | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-MXDB-D2 | unknown | EAR99 | 8541.30.00.80 |