Filter Your Search
1 - 10 of 625 results
|
RNLA09G0562B0E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1293 | Yes | Active | 5.6 kΩ | 2 % | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 5.6 kΩ | BUSSED | 1 | 70 °C | 5.6 kΩ | NO | 100 V | 155 °C | -55 °C | Rectangular | 8 | 9 | BULK | FLAT | 3.3 mm | 5.08 mm | 22.9 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | SIP | compliant | |||||||
|
WBC-T0303AG-05-61R9-FC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 61.9 Ω | 1 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
G05624J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 620 kΩ | 5 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 3 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
G05685J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 6.8 MΩ | 5 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 3 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
WBC-T0303AG-05-69R0-DJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 69 Ω | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBC-T0303AG-05-60R4-DF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 60.4 Ω | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBC-T0303GG-05-62R0-GG
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 62 Ω | 2 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBC-T0303GG-05-69R8-DJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 69.8 Ω | 0.5 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
G05622F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 6.2 kΩ | 1 % | 125 mW | 4012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 3 | 5 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 10.16 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
WBC-T0303GG-05-67R3-CC
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 67.3 Ω | 0.25 % | 250 mW | 0303 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | 6 | Tray | ONE SURFACE | 762 µm | 762 µm | TT ELECTRONICS PLC | compliant | EAR99 |