Filter Your Search
1 - 10 of 3,478 results
|
RNLA09G0821B0E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1207 | Yes | Active | 820 Ω | 2 % | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 820 Ω | BUSSED | 1 | 70 °C | 820 Ω | NO | 100 V | 155 °C | -55 °C | Rectangular | 8 | 9 | BULK | FLAT | 3.3 mm | 5.08 mm | 22.9 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | SIP | compliant | ||||||||||||||||||||||||||||||||
|
RNLA09G0822B0E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1254 | Yes | Active | 8.2 kΩ | 2 % | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 8.2 kΩ | BUSSED | 1 | 70 °C | 8.2 kΩ | NO | 100 V | 155 °C | -55 °C | Rectangular | 8 | 9 | BULK | FLAT | 3.3 mm | 5.08 mm | 22.9 mm | 2.5 mm | ROYAL ELECTRONIC FTY CO LTD | SIP | compliant | ||||||||||||||||||||||||||||||||
|
G08CC3-84.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | SURFACE MOUNT | AT CUT; TR, 7 INCH | YES | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | 5 PPM/FIRST YEAR | PARALLEL - 3RD OVERTONE | 100 µW | 0.003 % | 15 ppm | 8 pF | 84 MHz | 60 Ω | ||||||||||||||||||||||||||||||||||||||||
|
G0805C471KT
Walsin Technology Corporation
|
Check for Price | Obsolete | 0805 | SMT | 30ppm/Cel ppm/°C | G/H0805C | 125 °C | -55 °C | 2 | TR | POE INTERNATIONAL CORP | , 0805 | unknown | EAR99 | 470 pF | CERAMIC CAPACITOR | CERAMIC | 1.4 mm | 2 mm | Yes | 10 % | 10 % | 200 V | NP0 | 1.25 mm | |||||||||||||||||||||||||||||||||||||||
|
G08152F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1.5 kΩ | 1 % | 125 mW | 7012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 6 | 8 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G08155F
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 1.5 MΩ | 1 % | 125 mW | 7012 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 6 | 8 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G08EC1-9.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | SURFACE MOUNT | AT CUT | YES | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 50 ppm | 8 pF | 9 MHz | 90 Ω | ||||||||||||||||||||||||||||||||||||||||
|
G08103FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 kΩ | 1 % | 125 mW | 4912 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 6 | 8 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 12.446 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G08BA1-11.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | SURFACE MOUNT | AT CUT | YES | e4 | 70 °C | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | ROHS COMPLIANT, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | 5 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 30 ppm | 8 pF | 11.999 MHz | 70 Ω | |||||||||||||||||||||||||||||||||||||||||
|
G08564JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 560 kΩ | 5 % | 125 mW | 4912 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 6 | 8 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 12.446 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |