Filter Your Search
1 - 10 of 10 results
|
SG15K
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | O-PALF-W2 | unknown | ||||||||||||||||||||||
|
G15KF6
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 45 A | 1 | 800 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
SG15K
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
G15KF4
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 45 A | 1 | 800 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
G15K4D489
TE Connectivity
|
Check for Price | Obsolete | NO | 160 °C | -60 °C | CHASSIS MOUNT | 2 | Radial | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | TE Connectivity | 25 °C | 15 kΩ | NTC THERMISTOR | RADIAL | FLEXIBLE LEAD | 3575 K | TEMPERATURE COMPENSATION | ||||||||||||||||||||||||||||||||||
|
G15KF5
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 45 A | 1 | 800 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
G15KF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 45 A | 1 | 800 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
G15K4D489
TE Connectivity / Measurement Specialties Inc
|
Check for Price | Transferred | NO | 160 °C | -60 °C | CHASSIS MOUNT | 2 | DISK PACKAGE | MEASUREMENT SPECIALTIES INC | , | unknown | EAR99 | 8533.40.80.70 | TE Connectivity | 15 kΩ | NTC THERMISTOR | RADIAL | FLEXIBLE WIRE | TEMPERATURE COMPENSATION | G15K4D489 | 2 mW | 10 % | |||||||||||||||||||||||||||||||
|
G15KF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 5 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 45 A | 1 | 800 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
G15KF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | 5 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 45 A | 1 | 800 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 |