Filter Your Search
1 - 10 of 81 results
|
G10220FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 22 Ω | 1 % | 125 mW | 7612 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 8 | 10 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
G10220J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 22 Ω | 5 % | 125 mW | 9012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 8 | 10 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 22.86 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||
|
G10222F0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.2 kΩ | 1 % | 250 mW | 6912 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.7 mm | 5.08 mm | 17.502 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
G10223FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 22 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 8 | 10 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||
|
G10224J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 220 kΩ | 5 % | 250 mW | 6912 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.7 mm | 5.08 mm | 17.502 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||
|
G10220GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 22 Ω | 2 % | 125 mW | 7612 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 8 | 10 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||
|
G10221GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 220 Ω | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 8 | 10 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||
|
TR15G1022FKX
Vishay Intertechnologies
|
Check for Price | No | Active | 10.2 kΩ | 1 % | 1.5 W | Radial | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TR15(1%) | TR15(1%) | 15 kV | e0 | MIL-STD-202 | 125 °C | -55 °C | Rectangular | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | 813 µm | 31.75 mm | 35.56 mm | 8.89 mm | 38.1 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Radial, | ||||||||||
|
G10225JP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2.2 MΩ | 5 % | 125 mW | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 8 | 10 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 25.36 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||
|
G10225J0.07
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2.2 MΩ | 5 % | 250 mW | 6912 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 200 V | 125 °C | -55 °C | Miniature | 10 | 3.5 mm | 1.7 mm | 5.08 mm | 17.502 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |