Filter Your Search
1 - 1 of 1 results
|
G125-MH12605L3P
Harwin
|
$16.5843 | Yes | Yes | Active | 26 | 2 | 1.25 mm | 2 | 25 mΩ | 2.8 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.8 N | 1 GΩ | 0.2 N | NO | NO | e4 | NO | UL | 94V-0 | -65 °C | 150 °C | SOLDER HOLDING POSTS | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.25 mm | SOLDER | 0.244 inch | 0.216 inch | 0.787 inch | 0.125 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |